
The TMP300AIDCKT relative humidity sensor from Texas Instruments operates over a temperature range of -40°C to 125°C and is available in a SC package. It features an analog output voltage of 780mV and a supply current of 110uA. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments TMP300AIDCKT technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Output Voltage | 780mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
