
The TMP300BIDBVR is a temperature sensor with an analog output, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 110uA. The device is RoHS compliant and lead-free. It can supply up to 5mA of output current and has a maximum supply voltage of 18V.
Texas Instruments TMP300BIDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300BIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.