
Analog output temperature sensor with resistor-programmable switch functionality. Operates from 1.8V to 18V supply, featuring a wide temperature range of -40°C to 125°C. This surface mount component is housed in a compact SOT-23-6 package, measuring 3.05mm x 1.75mm x 1.3mm. It offers a typical operating current of 110µA and an output current capability of 5mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TMP300BIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP300BIDBVT technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300BIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
