The TMP300BIDCKR is a relative humidity sensor with an analog output interface. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 18V. The device has a quiescent current of 110uA and an output current of 5mA. It is packaged in a surface mount SC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP300BIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| Series | TMP300 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300BIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
