
The TMP300BQDCKRQ1 is a temperature sensor from Texas Instruments with a package type of SC-70, 6 PIN. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The sensor has a maximum supply voltage of 18V and a minimum supply voltage of 1.8V, with a quiescent current of 110uA. It is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Sign in to ask questions about the Texas Instruments TMP300BQDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP300BQDCKRQ1 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 5mA |
| Output Type | Analog, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP300BQDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
