
The TMP302ADRLR is a digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is available in a 6-pin SOT-563 package and is RoHS compliant. The TMP302ADRLR has a quiescent current of 8uA and an operating supply current of 8uA. It is suitable for use in a variety of applications, including industrial and automotive systems.
Sign in to ask questions about the Texas Instruments TMP302ADRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP302ADRLR technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP302ADRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.