
Analog temperature switch with pin-selectable trip points, capable of 1.4V operation. Features a 1.4V to 3.6V supply voltage range and a maximum operating temperature of 125°C. This surface mount component in a SOT package offers a digital output with 3mA output current and a typical quiescent current of 8uA. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP302ADRLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 3mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Switching Temperature | 65°C |
| Termination | SMD/SMT |
| Thickness | 550um |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP302ADRLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
