
The TMP302BDRLR is a digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is supplied from a voltage range of 1.4V to 3.6V and has a quiescent current of 8uA. It is available in a SOT-23 package and is RoHS compliant.
Texas Instruments TMP302BDRLR technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 10mA |
| Output Type | Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 85°C |
| RoHS | Compliant |
No datasheet is available for this part.
