
Analog temperature switch with a pin-selectable trip point, capable of operating down to 1.4V. Features a digital output with a maximum output current of 10mA and a typical output voltage of 400mV. This surface-mount component operates within a temperature range of -40°C to 125°C, with a switching temperature of 85°C. It boasts low quiescent current of 8µA and is supplied in a compact SOT package measuring 1.7mm x 1.3mm x 0.55mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP302BDRLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 3mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Switching Temperature | 85°C |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP302BDRLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
