
The TMP302CDRLR is a digital temperature sensor from Texas Instruments with a maximum operating temperature of 125°C and a maximum output current of 10mA. It operates within a supply voltage range of 1.4V to 3.6V and has a quiescent current of 8uA. The sensor is packaged in a SOT-563, 6-Pin package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMP302CDRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP302CDRLR technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 105°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP302CDRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
