
The TMP302DQDRLRQ1 is an automotive temperature sensor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-terminal package with a dual terminal position and a width of 1.2mm and a length of 1.6mm. The device operates within a supply voltage range of 1.4 to 3.6 volts and is compliant with AEC-Q100 screening level. It is a specialized IC designed for analog applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP302DQDRLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP302DQDRLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.