
The TMP303ADRLT is a specialized analog IC from Texas Instruments, packaged in a SOT-563, 6 PIN surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 8mA and a maximum supply voltage of 3.6V, with a quiescent current of 3.5uA and an operating supply current of 4uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP303ADRLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Output Current | 8mA |
| Output Type | PUSH-PULL, Digital, Analog |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP303ADRLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.