
The TMP303BDRLR relative humidity sensor from Texas Instruments operates over a temperature range of -40°C to 125°C. It features a 0.5% accuracy and is powered by a supply voltage between 1.4V and 3.6V. The device has a low quiescent current of 3.5uA and an operating supply current of 4uA. It is available in a lead-free SOT-23 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMP303BDRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP303BDRLR technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Output Type | PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 55°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP303BDRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.