
Texas Instruments TMP303BDRLT technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Output Type | PUSH-PULL, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 55°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP303BDRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
