
The TMP303CDRLT is a specialized IC with a temperature range of -40 to 125 degrees Celsius. It has a 6-terminal package with a width of 1.2mm and a length of 1.6mm. The device operates within a supply voltage range of 1.4V to 3.6V and is designed for automotive applications. It is available in a VSON package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP303CDRLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP303CDRLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.