The TMP303FDRLR is a relative humidity sensor with a single channel and a supply voltage range of 1.4 to 3.6V. It operates within a temperature range of -40 to 125°C and features a JEDEC package code of R-PDSO-F6. The sensor measures 1.2mm in width and 1.6mm in length, and is available in an automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP303FDRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP303FDRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.