IC IC,DSP,16-BIT,CMOS,PGA,68PIN,PLASTIC, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |