The TMP320F2810PBKS is a 128KB LQFP surface mount microcontroller from Texas Instruments, featuring an internal oscillator and supporting SPI, UART, USART, and SCI interfaces. It operates over a temperature range of -40°C to 125°C and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and direct memory access. The device is lead-free and available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |