
Ultra-Small, Dual-Channel, 0.5uA, Resistor-Programmable Hot and Cold Trip Temperature Switch
Sign in to ask questions about the Texas Instruments TMP390AQDRLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP390AQDRLRQ1 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP390AQDRLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.