The TMP392A2DRLR is a specialized analog IC with 6 terminals, operating within a temperature range of -55°C to 130°C. It is designed to function within a supply voltage range of 1.62V to 5.5V. The IC is packaged in a 6-pin SOT-563 package, suitable for military-grade applications.
Sign in to ask questions about the Texas Instruments TMP392A2DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP392A2DRLR technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP392A2DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.