
Digital temperature sensor with I2C/SMBus interface, offering remote and local temperature monitoring. Features 12-bit resolution (11-bit effective) and operates from a 3V to 5.5V supply. This surface mount component boasts a wide operating temperature range of -40°C to 125°C and a low quiescent current of 25µA. Packaged in VSSOP-8, it is lead-free and RoHS compliant.
Texas Instruments TMP401AIDGKR technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 25uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP401AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
