The TMP401AIDGKRG4 is a 12-bit digital humidity sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a lead-free VSSOP package. The device interfaces via I2C or SMBus and has a nominal supply current of 350uA. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Texas Instruments TMP401AIDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP401 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP401AIDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.