
The TMP411ADGKRG4 is a 12-bit digital humidity sensor with I2C/SMBus interface. It operates over a temperature range of -40 to 125°C and is packaged in a VSSOP package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The TMP411ADGKRG4 has a nominal supply current of 400uA and a quiescent current of 400uA.
Sign in to ask questions about the Texas Instruments TMP411ADGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP411ADGKRG4 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | TMP411 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411ADGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
