
The TMP411BDGKRG4 is a 12-bit digital humidity sensor from Texas Instruments. It operates over a supply voltage range of 2.7V to 5.5V and features a low quiescent current of 400uA. The device is available in a VSSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMP411BDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP411BDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP411 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411BDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.