
The TMP411BDGKT is a 12-bit digital temperature sensor with I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and is packaged in an MSOP package. The device is lead-free and RoHS compliant, with a nominal supply current of 400uA. It is suitable for use in a variety of applications, including environmental sensing and temperature monitoring.
Texas Instruments TMP411BDGKT technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411BDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
