
Digital relative humidity sensor with 12-bit resolution, featuring I2C and SMBus serial interfaces. Operates from a 2.7V to 5.5V supply voltage, consuming 475µA typical operating current. Encased in a compact 8-pin SOIC package, this surface-mount component offers a wide operating temperature range of -40°C to 125°C. Delivered on tape and reel for efficient assembly.
Texas Instruments TMP411BDR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 475uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP411 |
| Thickness | 1.58mm |
| Weight | 0.003527oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
