
Digital temperature sensor with I2C and SMBus interface, offering 12-bit resolution for precise measurements. Features N-factor and series-R correction for enhanced accuracy across a -40°C to 125°C operating range. This surface-mount component operates from a 2.7V to 5.5V supply and is housed in a compact SOIC package.
Texas Instruments TMP411CD technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Current | 6mA |
| Output Type | Digital |
| Output Voltage | 150mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP411 |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.003527oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
