The TMP411CDG4 is a digital humidity sensor with 12-bit resolution, operating over a temperature range of -40°C to 125°C. It is available in a surface mount SOIC package and is RoHS compliant. The sensor is designed for use in humidity and moisture sensing applications, with a quiescent current of 400uA. It is compatible with I2C, SMBus, and 2-wire serial interfaces, making it suitable for a variety of industrial and commercial applications.
Texas Instruments TMP411CDG4 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP411 |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411CDG4 to view detailed technical specifications.
No datasheet is available for this part.