The TMP411CDGKRG4 is a 12-bit relative humidity sensor available in a VSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compatible with I2C and SMBus interfaces. The device has a quiescent current of 400uA and is RoHS compliant. The TMP411 series is not radiation hardened.
Sign in to ask questions about the Texas Instruments TMP411CDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP411CDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP411 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411CDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.