The TMP411CDGKTG4 is a 12-bit digital humidity sensor from Texas Instruments. It operates over an I2C/SMBus interface and is packaged in a VSSOP. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and contains lead, making it non-compliant with lead-free requirements.
Texas Instruments TMP411CDGKTG4 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP411 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411CDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.