The TMP411CQDGKRQ1 is a relative humidity sensor from Texas Instruments, packaged in a VSSOP with a lead-free finish. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This sensor is designed for surface mount applications and features an I2C/SMBus interface with 11-bit resolution.
Sign in to ask questions about the Texas Instruments TMP411CQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP411CQDGKRQ1 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411CQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.