
The TMP411DQDGKRQ1 is a 11-bit I2C temperature sensor from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed to work with supply voltages between 2.7V and 5.5V, and has a quiescent current of 400uA. The device is available in a VSSOP package and is RoHS compliant. It is also compliant with AEC-Q100 for automotive applications.
Sign in to ask questions about the Texas Instruments TMP411DQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP411DQDGKRQ1 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP411DQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
