
AEC-Q100 qualified, 1-channel remote temperature sensor with a 12-bit resolution. Operates across a wide temperature range from -40°C to 125°C, powered by a supply voltage between 2.7V and 5.5V. Features solder termination for reliable integration.
Texas Instruments TMP421AQDCNTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP421AQDCNTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.