
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-DSBGA -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP421YZDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.325mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 2.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 0.932mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP421YZDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.