
Dual remote and local temperature sensor with 12-bit resolution, offering digital output via I2C and SMBus interfaces. Operates across a -40°C to 125°C temperature range with a supply voltage of 2.7V to 5.5V. Features N-factor and series-R correction, housed in a SOT-23-8 surface mount package. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TMP422AIDCNR technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP422AIDCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.