
The TMP422AIDCNRG4 is a relative humidity sensor with a resolution of 12 bits, operating over a supply voltage range of 2.7V to 5.5V. It is available in a surface mount SOT-23-8 package and is RoHS compliant. The sensor operates over a temperature range of -40°C to 125°C and has a quiescent current of 400uA. It is designed for use in I2C and SMBus interfaces.
Sign in to ask questions about the Texas Instruments TMP422AIDCNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP422AIDCNRG4 technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 400uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP422 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP422AIDCNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
