
Digital temperature sensor with I2C and SMBus interface, offering 12-bit resolution across two channels. Operates from a 2.7V to 5.5V supply, with a wide temperature range of -40°C to 125°C. Features a low operating supply current of 32µA and is housed in an 8-pin SOT-23 package for surface mounting. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TMP422AIDCNT technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Current | 32uA |
| Output Current | 6mA |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP422AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
