
Texas Instruments TMP423AIDCNT technical specifications.
| Package/Case | SOT-23-8 |
| Height | 1.3mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 32uA |
| Output Current | 6mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP423AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.