
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments TMP423AIDCNTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP423AIDCNTG4 technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 32uA |
| Output Current | 6mA |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TMP423 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP423AIDCNTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
