
The TMP431ADGKR is a temperature sensor with I2C and SMBus interfaces, operating over a -40°C to 125°C temperature range. It has a resolution of 12 bits and a quiescent current of 35uA. The device is available in a VSSOP-8 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMP431ADGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP431ADGKR technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 6mA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP431ADGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
