
The TMP431ADGKT is a 12-bit digital temperature sensor with I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and is available in a lead-free VSSOP-8 package. The device consumes 10mA of operating current and has a quiescent current of 35uA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMP431ADGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP431ADGKT technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 10mA |
| Output Current | 6mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP431ADGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
