The TMP431BDGKT is a 12-bit digital temperature sensor with I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and consumes 10mA of operating current. The device is available in a lead-free VSSOP-8 package and is RoHS compliant. It has a quiescent current of 35uA and an output current of 6mA.
Sign in to ask questions about the Texas Instruments TMP431BDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP431BDGKT technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 10mA |
| Output Current | 6mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP431BDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
