
The TMP431CDGKR is a 12-bit digital temperature sensor that operates over a temperature range of -40°C to 125°C. It is available in a VSSOP package and is RoHS compliant. The device is designed for surface mount applications and has a quiescent current of 35uA. It is compatible with I2C and SMBus interfaces and is suitable for use in a variety of applications, including industrial and automotive systems.
Sign in to ask questions about the Texas Instruments TMP431CDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP431CDGKR technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP431CDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
