
Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TMP431CDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP431CDGKT technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 35uA |
| Output Current | 120uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP431CDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
