The TMP435ADGSR is a specialized analog IC with a 12-bit resolution digital output interface. It operates over a temperature range of -40°C to 125°C and is compatible with lead-free assembly processes. The device is available in a VSSOP package and is suitable for surface mount applications. It consumes a quiescent current of 35uA and can supply up to 6mA of output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP435ADGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 6mA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP435ADGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
