
The TMP435ADGST is a specialized IC with I2C and SMBus interfaces, offering 12-bit resolution and analog/digital output. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. This IC is packaged in a VSSOP package and is lead-free. It has a quiescent current of 35uA and a maximum power dissipation of 2.62mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP435ADGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.62mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP435ADGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.