
The TMP441AIDCNR is a temperature sensor with I2C and SMBus interfaces, offering 12-bit resolution and operating within a temperature range of -40°C to 125°C. It is packaged in an SOT-23-8 package and is designed for surface mount applications. The device is lead-free and RoHS compliant, with a maximum supply voltage of 5.5V and a quiescent current of 700uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP441AIDCNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP441AIDCNR technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 90uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP441AIDCNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
