
The TMP442ADCNR is a 12-bit temperature sensor that operates over the I2C and SMBus interfaces. It is packaged in a SOT-23-8 lead-free package and is suitable for surface mount applications. The sensor has a maximum operating temperature range of 125°C and a minimum operating temperature range of -40°C. It draws a maximum supply current of 90uA and a quiescent current of 700uA. The TMP442ADCNR is RoHS compliant and is available in a tape and reel packaging format.
Texas Instruments TMP442ADCNR technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 90uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP442ADCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.