
The TMP442BDCNT is a 12-bit temperature sensor available in a surface mount SOT-23-8 package. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a quiescent current of 700uA. It is suitable for use in a variety of temperature sensing applications.
Texas Instruments TMP442BDCNT technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 700uA |
| Output Current | 6mA |
| Output Type | Analog, Digital |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP442BDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.