
Texas Instruments TMP451AIDQFR technical specifications.
| Package/Case | WFDFN |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output Current | 1uA |
| Output Type | I2C, Digital, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP451AIDQFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
